-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N5876
|
Newark | Crystal Oscillator, 33.333Mhz, Smd, Full Reel, Product Range:Ase Series, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Frequency:33.333Mhz, Load Capacitance:15Pf, No. Of Pins:4Pins, Oscillator Mounting:Smd Rohs Compliant: Yes |Abracon ASE-33.333MHZ-LR-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5120 / $0.6480 | Buy Now |
DISTI #
14N7946
|
Newark | Crystal Oscillator, 33.333Mhz, Smd, Product Range:Ase Series, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Frequency:33.333Mhz, Load Capacitance:15Pf, No. Of Pins:4Pins, Oscillator Mounting:Smd, Oscillator Type:Xorohs Compliant: Yes |Abracon ASE-33.333MHZ-LR-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7440 | Buy Now |
DISTI #
ASE-33.333MHZ-LR-T
|
Avnet Americas | Crystal Oscillator 33.333MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ASE-33.333MHZ-LR-T) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
ASE-33.333MHZ-L-R-T
|
Avnet Abacus | Crystal Oscillator 33.333MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ASE-33.333MHZ-L-R-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 3000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy