-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK7466
|
Newark | Smd Crystal Oscillator 24.576Mhz 3.3V 15Pf 4-Pin |Abracon ASE-24.576MHZ-LC-T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 9492 |
|
$0.8880 / $0.9820 | Buy Now |
DISTI #
ASE-24.576MHZ-LC-T
|
Avnet Americas | SMD Crystal Oscillator 24.576MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ASE-24.576MHZ-LC-T) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
ASE-24.576MHZ-LC-T
|
Avnet Americas | SMD Crystal Oscillator 24.576MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ASE-24.576MHZ-LC-T) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
815-ASE24.576MHZLCT
|
Mouser Electronics | Standard Clock Oscillators 24.576 MHZ 3.3V 50PPM RoHS: Compliant | 3913 |
|
$0.7030 / $1.0200 | Buy Now |
DISTI #
P41:2556_22133230
|
Arrow Electronics | Oscillator XO 24.576MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2226 | Europe - 262 |
|
$0.6724 | Buy Now |
DISTI #
V72:2272_07450140
|
Arrow Electronics | Oscillator XO 24.576MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2225 Container: Cut Strips | Americas - 23 |
|
$0.7694 | Buy Now |
|
Onlinecomponents.com | Crystal Oscillator - 3.3V CMOS - 24.576 MHz (+/-) 50ppm - -40°C to +85°C - Tape&Reel RoHS: Compliant |
9492 Partner Stock 7000 Factory Stock |
|
$0.9150 / $1.1100 | Buy Now |
DISTI #
82742621
|
Verical | Oscillator XO 24.576MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 5000 |
|
$0.9100 / $0.9500 | Buy Now |
DISTI #
76471544
|
Verical | Oscillator XO 24.576MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2213 | Americas - 5000 |
|
$0.8593 / $1.0803 | Buy Now |
DISTI #
65681737
|
Verical | Oscillator XO 24.576MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 4000 |
|
$0.9100 / $0.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy