-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R1588
|
Newark | Xtal Osc Xo 12.5000Mhz Cmos Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASE-12.500MHZ-ET Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8200 / $1.0400 | Buy Now |
DISTI #
14T0136
|
Newark | Oscillator, 12.5Mhz, smd, Operating Temperature Min:-20°C, Operating Temperature Max:70°C, Frequency:12.5Mhz, Load Capacitance:15Pf, No. Of Pins:4Pins, Oscillator Mounting:Smd, Resonator Case:Smd, Supply Voltage Max:3.465V Rohs Compliant: Yes |Abracon ASE-12.500MHZ-ET Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1900 | Buy Now |
DISTI #
ASE-12.500MHZ-ET
|
Avnet Americas | SMD Crystal Oscillator 12.5MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ASE-12.500MHZ-ET) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
ASE-12.500MHZ-E-T
|
Avnet Americas | SMD Crystal Oscillator 12.5MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ASE-12.500MHZ-E-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5848 / $0.9856 | Buy Now |
DISTI #
815-ASE-12.500MHZ-ET
|
Mouser Electronics | Standard Clock Oscillators 3.3V 100ppm Ceramic -20+70C RoHS: Compliant | 0 |
|
$0.9080 / $0.9860 | Order Now |
|
Onlinecomponents.com | SMD Crystal Oscillator - 12.500MHZ - Stability: ±100ppm -20°C to +70°C - 3.3V - Tape&Reel RoHS: Compliant |
2000 Partner Stock |
|
$0.8200 / $0.9600 | Buy Now |
DISTI #
76891052
|
Verical | Oscillator XO 12.5MHz ±100ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 91 Package Multiple: 1 | Americas - 2000 |
|
$0.6400 / $0.6900 | Buy Now |
DISTI #
46076499
|
Verical | Oscillator XO 12.5MHz ±100ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.7564 / $0.8325 | Buy Now |
DISTI #
ASE-12.500MHZ-E-T
|
Avnet Abacus | SMD Crystal Oscillator 12.5MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ASE-12.500MHZ-E-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SMD Crystal Oscillator - 12.500MHZ - Stability: ±100ppm -20°C to +70°C - 3.3V - Tape&Reel RoHS: Compliant |
2000 Partner Stock |
|
$0.8200 / $0.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy