-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASE-12.000MHZ-LC-T
|
Avnet Americas | Oscillator, 12 MHz, 50 ppm, SMD, 3.2mm x 2.5mm, LVCMOS, 3.3 V, ASE Series - Tape and Reel (Alt: ASE-12.000MHZ-LC-T) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
815-ASE12.000MHZLCT
|
Mouser Electronics | Standard Clock Oscillators 12.0 MHZ 3.3V 15PF RoHS: Compliant | 26940 |
|
$0.6280 / $0.9700 | Buy Now |
DISTI #
P41:2556_24329027
|
Arrow Electronics | Oscillator XO 12MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2253 | Europe - 7000 |
|
$0.8053 | Buy Now |
DISTI #
V72:2272_07449087
|
Arrow Electronics | Oscillator XO 12MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2138 Container: Cut Strips | Americas - 61 |
|
$0.8053 | Buy Now |
|
Future Electronics | ASE Series 12 MHz 3.2 x 2.5 mm 3.3 V ±100 ppm SMT Crystal Clock Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 26000Reel |
|
$0.3550 / $0.3800 | Buy Now |
|
Future Electronics | ASE Series 12 MHz 3.2 x 2.5 mm 3.3 V ±100 ppm SMT Crystal Clock Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 53Cut Tape/Mini-Reel |
|
$1.1100 / $1.4700 | Buy Now |
|
Onlinecomponents.com | Crystal Oscillator - 3.3V CMOS - 12.000 MHz (+/-) 50ppm - -40°C to +85°C - Tape&Reel RoHS: Compliant |
5000 Partner Stock |
|
$0.9280 / $1.1700 | Buy Now |
DISTI #
77376300
|
Verical | Oscillator XO 12MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 61 Package Multiple: 1 | Americas - 5000 |
|
$0.9100 / $1.0400 | Buy Now |
DISTI #
70804666
|
Verical | Oscillator XO 12MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2215 | Americas - 3000 |
|
$0.8775 / $0.9776 | Buy Now |
DISTI #
59465065
|
Verical | Oscillator XO 12MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2138 | Americas - 61 |
|
$0.8053 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy