-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Output Clock Oscillator, 12MHz Nom, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK7233
|
Newark | Osc, 12Mhz, Cmos, Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Abracon ASE-12.000MHZ-E-T RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 515 |
|
$0.9950 / $1.2800 | Buy Now |
DISTI #
535-ASE-12.000MHZ-E-TCT-ND
|
DigiKey | XTAL OSC XO 12.0000MHZ CMOS SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2565 In Stock |
|
$0.5373 / $0.9700 | Buy Now |
DISTI #
ASE-12.000MHZ-E-T
|
Avnet Americas | SMD Crystal Oscillator 12MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ASE-12.000MHZ-E-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4820 | Buy Now |
DISTI #
815-ASE-12.0M-E-T
|
Mouser Electronics | Standard Clock Oscillators XTAL OSC XO 12.0000MHZ CMOS SMD RoHS: Compliant | 1607 |
|
$0.5450 / $1.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.8000 | Buy Now |
|
Onlinecomponents.com | SMD Crystal Oscillator - 12.000MHZ - Stability: ±100ppm -20°C to +70°C - 3.3V - Tape&Reel RoHS: Compliant | 0 |
|
$0.4605 / $0.5970 | Buy Now |
DISTI #
ASE-12.000MHZ-E-T
|
Avnet Abacus | SMD Crystal Oscillator 12MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ASE-12.000MHZ-E-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASE-12.000MHZ-E-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASE-12.000MHZ-E-T
Abracon Corporation
CMOS Output Clock Oscillator, 12MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 10 TTL, 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |
This table gives cross-reference parts and alternative options found for ASE-12.000MHZ-E-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASE-12.000MHZ-E-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VMEM5Q-B3C-12M7290000 | CMOS Output Clock Oscillator, 12.729MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Vectron International | ASE-12.000MHZ-E-T vs VMEM5Q-B3C-12M7290000 |
3CN11G12.0000NSGC8 | CMOS Output Clock Oscillator, 4MHz Min, 133MHz Max, 12MHz Nom, GREEN, SMD, 4 PIN | Integrated Device Technology Inc | ASE-12.000MHZ-E-T vs 3CN11G12.0000NSGC8 |
3CN11G12.5000CVGC | CMOS Output Clock Oscillator, 4MHz Min, 133MHz Max, 12.5MHz Nom, GREEN, SMD, 4 PIN | Integrated Device Technology Inc | ASE-12.000MHZ-E-T vs 3CN11G12.5000CVGC |
3CN11G12.0000NSGE | CMOS Output Clock Oscillator, 4MHz Min, 133MHz Max, 12MHz Nom, GREEN, SMD, 4 PIN | Integrated Device Technology Inc | ASE-12.000MHZ-E-T vs 3CN11G12.0000NSGE |
VMEM2Q-B3A-12M7290000 | CMOS Output Clock Oscillator, 12.729MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Vectron International | ASE-12.000MHZ-E-T vs VMEM2Q-B3A-12M7290000 |
3CN11G12.0000NSGC | CMOS Output Clock Oscillator, 4MHz Min, 133MHz Max, 12MHz Nom, GREEN, SMD, 4 PIN | Integrated Device Technology Inc | ASE-12.000MHZ-E-T vs 3CN11G12.0000NSGC |
VMEM5Q-B3A-12M7290000 | CMOS Output Clock Oscillator, 12.729MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Vectron International | ASE-12.000MHZ-E-T vs VMEM5Q-B3A-12M7290000 |
VMEM5Q-B3A12M500 | CMOS Output Clock Oscillator, 12.5MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Vectron International | ASE-12.000MHZ-E-T vs VMEM5Q-B3A12M500 |
3CN11G12.5000CVGE8 | CMOS Output Clock Oscillator, 4MHz Min, 133MHz Max, 12.5MHz Nom, GREEN, SMD, 4 PIN | Integrated Device Technology Inc | ASE-12.000MHZ-E-T vs 3CN11G12.5000CVGE8 |
VMEM2Q-B3C-12M7290000 | CMOS Output Clock Oscillator, 12.729MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Vectron International | ASE-12.000MHZ-E-T vs VMEM2Q-B3C-12M7290000 |