Part Details for ASDSMSSHI-64GT0 by ADLINK Technology Inc
Overview of ASDSMSSHI-64GT0 by ADLINK Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASDSMSSHI-64GT0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
976-ASDSMSSHI-64GT0
|
Mouser Electronics | Solid State Drives - SSD ASD+S7T ASDSMSSHI-64GT0mSATA 64GB SATA III 6Gbps 3.3V +/- 5% Kioxia BiCS5 380MB SR/265MB SW, TBW:65TB, MTBF>3MH, OP Temp:-40C - 85C | 0 |
|
$76.3700 / $101.2000 | Order Now |