-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS OSC XO 125.0000MHZ CMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W7939
|
Newark | Mems Osc Xo 125.0000Mhz Cmos Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASDMPC-125.000MHZ-LR-T3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5100 / $3.0500 | Buy Now |
DISTI #
ASDMPC-125.000MHZ-LR-T3-ND
|
DigiKey | MEMS OSC XO 125.0000MHZ CMOS SMD Min Qty: 3000 Lead time: 27 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$2.5472 | Buy Now |
DISTI #
815-ASDMPC-125.0LRT3
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC XO 125.0000MHZ CMOS SMD RoHS: Compliant | 0 |
|
$2.8200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4800 / $6.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASDMPC-125.000MHZ-LR-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASDMPC-125.000MHZ-LR-T3
Abracon Corporation
MEMS OSC XO 125.0000MHZ CMOS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SOLCC6,.08,32 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | ABRACON | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 170 MHz | |
Operating Frequency-Min | 2.3 MHz | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 6 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.08,32 | |
Physical Dimension | 2.5mm x 2.0mm x 0.85mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Technology | CMOS |
This table gives cross-reference parts and alternative options found for ASDMPC-125.000MHZ-LR-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASDMPC-125.000MHZ-LR-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1101DE2-125.0000 | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, PLASTIC PACKAGE-6 | Discera | ASDMPC-125.000MHZ-LR-T3 vs DSC1101DE2-125.0000 |
ASEMPC-125.000MHZ-LR-T | MEMS OSC XO 125.0000MHZ CMOS SMD | Abracon Corporation | ASDMPC-125.000MHZ-LR-T3 vs ASEMPC-125.000MHZ-LR-T |