-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS OSC XO 75.0000MHZ LVCMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK7454
|
Newark | Standard Clock Oscillators Mems Osc Xo 75.0000Mhz Rohs Compliant: Yes |Abracon ASDMB-75.000MHZ-EC-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 1000 |
|
$2.0600 | Buy Now |
DISTI #
83Y8933
|
Newark | Mems Osc Xo 75.0000Mhz Lvcmos/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASDMB-75.000MHZ-EC-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7100 / $2.1800 | Buy Now |
DISTI #
2266-ASDMB-75.000MHZ-EC-TTR-ND
|
DigiKey | MEMS OSC XO 75.0000MHZ LVCMOS Min Qty: 1 Lead time: 27 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1000 In Stock |
|
$1.7400 | Buy Now |
DISTI #
535-12102-1-ND
|
DigiKey | MEMS OSC XO 75.0000MHZ LVCMOS Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9815 | Buy Now |
DISTI #
815-ASDMB-75-ECT
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC XO 75.0000MHZ LVCMOS RoHS: Compliant | 0 |
|
$2.0100 | Order Now |
DISTI #
71324595
|
RS | Abracon Frequency Control - MEMs - ASDMB-75.000MHZ-EC-T | Abracon ASDMB-75.000MHZ-EC-T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1900 / $2.5900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$1.7000 | Buy Now |
|
Onlinecomponents.com | MEMS Clock Oscillator - 75.0000MHz ±50ppm - -20°C to +70°C - LVCMOS - SMD - Tape&Reel RoHS: Compliant |
1000 Partner Stock |
|
$1.6800 / $3.6800 | Buy Now |
|
Master Electronics | MEMS Clock Oscillator - 75.0000MHz ±50ppm - -20°C to +70°C - LVCMOS - SMD - Tape&Reel RoHS: Compliant |
1000 Partner Stock |
|
$1.6800 / $3.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASDMB-75.000MHZ-EC-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASDMB-75.000MHZ-EC-T
Abracon Corporation
MEMS OSC XO 75.0000MHZ LVCMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | ABRACON | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 150 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 75 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.08,65 | |
Physical Dimension | 2.5mm x 2.0mm x 0.85mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD |
This table gives cross-reference parts and alternative options found for ASDMB-75.000MHZ-EC-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASDMB-75.000MHZ-EC-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMRA15K2H-75.000MTR | CRYSTAL OSCILLATOR, CLOCK, 75 MHz, CMOS OUTPUT | Ecliptek Corporation | ASDMB-75.000MHZ-EC-T vs EMRA15K2H-75.000MTR |
EMRA15F2H-75.000MTR | CRYSTAL OSCILLATOR, CLOCK, 75 MHz, CMOS OUTPUT | Ecliptek Corporation | ASDMB-75.000MHZ-EC-T vs EMRA15F2H-75.000MTR |
EMRA15X2H-75.000M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | ASDMB-75.000MHZ-EC-T vs EMRA15X2H-75.000M |
EMRA15B2H-75.000MTR | CRYSTAL OSCILLATOR, CLOCK, 75 MHz, CMOS OUTPUT | Ecliptek Corporation | ASDMB-75.000MHZ-EC-T vs EMRA15B2H-75.000MTR |
EMRA15P2H-75.000M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | ASDMB-75.000MHZ-EC-T vs EMRA15P2H-75.000M |
EMRA15B2H-75.000M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | ASDMB-75.000MHZ-EC-T vs EMRA15B2H-75.000M |
EMRA15X2H-75.000MTR | CRYSTAL OSCILLATOR, CLOCK, 75 MHz, CMOS OUTPUT | Ecliptek Corporation | ASDMB-75.000MHZ-EC-T vs EMRA15X2H-75.000MTR |
EMRA15K2H-75.000M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | ASDMB-75.000MHZ-EC-T vs EMRA15K2H-75.000M |