-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS OSC XO 50.0000MHZ LVCMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH0821
|
Newark | Mems Osc, 50Mhz, Lvcmos, 2.5Mm X 2Mm Rohs Compliant: Yes |Abracon ASDMB-50.000MHZ-XY-T RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1775 |
|
$3.6500 / $4.5800 | Buy Now |
DISTI #
73AJ1236
|
Newark | Mems Osc, 50Mhz, Cmos, Smd, 2.5Mm X 2Mm Rohs Compliant: Yes |Abracon ASDMB-50.000MHZ-XY-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$2.7500 / $3.3500 | Buy Now |
DISTI #
535-11167-1-ND
|
DigiKey | MEMS OSC XO 50.0000MHZ LVCMOS Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
680 In Stock |
|
$2.6843 / $4.3700 | Buy Now |
DISTI #
ASDMB-50.000MHZ-XY
|
Avnet Americas | MEMS Oscillator, 50 MHz, SMD, 2.5mm x 2mm, 10 ppm, 3.3 V, ASDMB, LVCMOS - Tape and Reel (Alt: ASDMB-50.000MHZ-XY) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$2.5305 | Buy Now |
DISTI #
815-ASDMB-50-XY-T
|
Mouser Electronics | Standard Clock Oscillators 50.0 MHZ LVCMOS RoHS: Compliant | 3540 |
|
$2.6400 / $4.5800 | Buy Now |
DISTI #
E54:1762_07364526
|
Arrow Electronics | Oscillator MEMS 50MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Date Code: 2427 | Europe - 4000 |
|
$2.6960 | Buy Now |
DISTI #
V36:1790_09152720
|
Arrow Electronics | Oscillator MEMS 50MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Date Code: 2427 | Americas - 1000 |
|
$2.6110 / $2.6690 | Buy Now |
DISTI #
V72:2272_09152720
|
Arrow Electronics | Oscillator MEMS 50MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2340 Container: Cut Strips | Americas - 743 |
|
$2.6960 / $3.5040 | Buy Now |
DISTI #
73885262
|
RS | Crystal, MEMS clock oscillator, 50.0000MHZ LVCMOS, 2.5x2.0x0.85mm, ASDMB Serie | Abracon ASDMB-50.000MHz-XY-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7900 / $4.1200 | RFQ |
|
Future Electronics | ASDMB Series 50 MHz 2.5 x 2 mm 1.8 to 3.3 V ±10 ppm Miniature Clock Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$2.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASDMB-50.000MHZ-XY-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASDMB-50.000MHZ-XY-T
Abracon Corporation
MEMS OSC XO 50.0000MHZ LVCMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR; SUPPLY VOLTAGE 1.8V AND 2.5V ALSO AVAILLABLE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | PLASTIC | |
Physical Dimension | 2.5mm x 2.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
This table gives cross-reference parts and alternative options found for ASDMB-50.000MHZ-XY-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASDMB-50.000MHZ-XY-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASDMB-50.0000MHZ-EY-T | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN, 4 PIN | Abracon Corporation | ASDMB-50.000MHZ-XY-T vs ASDMB-50.0000MHZ-EY-T |
ASDMB-50.0000MHZ-Y | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN, 4 PIN | Abracon Corporation | ASDMB-50.000MHZ-XY-T vs ASDMB-50.0000MHZ-Y |
DSC1001DL5-050.0000T | OSC MEMS 50.000MHZ CMOS SMD | Microchip Technology Inc | ASDMB-50.000MHZ-XY-T vs DSC1001DL5-050.0000T |
ASDMB-54.000MHZ-LY-T | CMOS Output Clock Oscillator, | Abracon Corporation | ASDMB-50.000MHZ-XY-T vs ASDMB-54.000MHZ-LY-T |
ASDMB-50.0000MHZ-LY-T | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN, 4 PIN | Abracon Corporation | ASDMB-50.000MHZ-XY-T vs ASDMB-50.0000MHZ-LY-T |
DSC1001DI5-050.0000 | OSC MEMS 50.0000MHZ CMOS SMD | Microchip Technology Inc | ASDMB-50.000MHZ-XY-T vs DSC1001DI5-050.0000 |
ASDMB-50.000MHZ-LY-T | MEMS OSC XO 50.0000MHZ LVCMOS | Abracon Corporation | ASDMB-50.000MHZ-XY-T vs ASDMB-50.000MHZ-LY-T |
ASDMB-50.0000MHZ-EY | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN, 4 PIN | Abracon Corporation | ASDMB-50.000MHZ-XY-T vs ASDMB-50.0000MHZ-EY |
ASDMB-50.0000MHZ-LY | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN, 4 PIN | Abracon Corporation | ASDMB-50.000MHZ-XY-T vs ASDMB-50.0000MHZ-LY |
ASDMB-50.0000MHZ-XY-T | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN, 4 PIN | Abracon Corporation | ASDMB-50.000MHZ-XY-T vs ASDMB-50.0000MHZ-XY-T |