Part Details for ASDMB-4.9152MHZ-L-C-T by Abracon Corporation
Overview of ASDMB-4.9152MHZ-L-C-T by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASDMB-4.9152MHZ-L-C-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASDMB-4.9152MHZ-L-C-T
|
Avnet Abacus | MEMS Oscillator 4.9152MHz 1.8V/2.5V/3.3V 15pF 4-Pin PQFN T/R (Alt: ASDMB-4.9152MHZ-L-C-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |