-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93T6843
|
Newark | Mems Osc Xo 29.5000Mhz Lvcmos/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASDMB-29.500MHZ-LR-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6500 / $2.0900 | Buy Now |
DISTI #
535-12146-1-ND
|
DigiKey | MEMS OSC XO 29.5000MHZ LVCMOS Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
948 In Stock |
|
$1.5908 / $2.0500 | Buy Now |
DISTI #
815-ASDMB-29.500-LRT
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC XO 29.5000MHZ LVCMOS RoHS: Compliant | 1652 |
|
$1.4800 / $2.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$1.6100 | Buy Now |
|
Onlinecomponents.com | MEMS Clock Oscillator - 29.5000MHz ±25ppm - -40°C to +85°C - LVCMOS - SMD - Tape&Reel RoHS: Compliant |
1000 On Order |
|
$1.6000 / $3.5000 | Buy Now |
DISTI #
ASDMB-29.500MHZ-LR-T
|
Avnet Abacus | OSC MEMS 29.500 MHZ SMD - Tape and Reel (Alt: ASDMB-29.500MHZ-LR-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 113 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MEMS Clock Oscillator - 29.5000MHz ±25ppm - -40°C to +85°C - LVCMOS - SMD - Tape&Reel RoHS: Compliant |
1000 On Order |
|
$1.6000 / $3.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy