-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS OSC XO 25.0000MHZ LVCMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ1209
|
Newark | Mems Osc, 25Mhz, Cmos, Smd, 2.5Mm X 2Mm Rohs Compliant: Yes |Abracon ASDMB-25.000MHZ-LR-T Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$1.7500 | Buy Now |
DISTI #
51AC8834
|
Newark | Mems Oscillator, 25Mhz, Smd, 2.5Mm X 2Mm, Frequency Nom:25Mhz, Oscillator Case:Smd, 2.5Mm X 2Mm, Frequency Stability +/-:25Ppm, Supply Voltage Nom:3.3V, Product Range:Pure Silicon Asdmb Series, Oscillator Output Compatibility:Cmos, rohs Compliant: Yes |Abracon ASDMB-25.000MHZ-LR-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2176 |
|
$1.8200 / $2.2700 | Buy Now |
DISTI #
56AC7556
|
Newark | Mems Oscillator, 25Mhz, Smd, 2.5Mm X 2Mm, Frequency Nom:25Mhz, Oscillator Case:Smd, 2.5Mm X 2Mm, Frequency Stability +/-:25Ppm, Supply Voltage Nom:3.3V, Product Range:Pure Silicon Asdmb Series, Oscillator Output Compatibility:Cmos Rohs Compliant: Yes |Abracon ASDMB-25.000MHZ-LR-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.4000 | Buy Now |
DISTI #
535-12145-1-ND
|
DigiKey | MEMS OSC XO 25.0000MHZ LVCMOS Min Qty: 1 Lead time: 37 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
83 In Stock |
|
$1.4211 / $1.8848 | Buy Now |
DISTI #
815-ASDMB-25-LRT
|
Mouser Electronics | Standard Clock Oscillators 25.000 MHZ RoHS: Compliant | 6908 |
|
$1.4900 / $1.8900 | Buy Now |
DISTI #
V36:1790_09155960
|
Arrow Electronics | Oscillator MEMS 25MHz ±25ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks Date Code: 2344 | Americas - 2400 |
|
$1.5700 / $1.6460 | Buy Now |
DISTI #
E54:1762_08532933
|
Arrow Electronics | Oscillator MEMS 25MHz ±25ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks Date Code: 2325 | Europe - 1000 |
|
$1.5260 / $1.5990 | Buy Now |
DISTI #
V72:2272_09155960
|
Arrow Electronics | Oscillator MEMS 25MHz ±25ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2344 Container: Cut Strips | Americas - 995 |
|
$2.0114 | Buy Now |
|
Future Electronics | 25MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.6800 | Buy Now |
|
Onlinecomponents.com | MEMS Clock Oscillator - 25.0000MHz ±25ppm - -40°C to +85°C - LVCMOS - SMD - Tape&Reel RoHS: Compliant |
10000 In Stock |
|
$1.2000 / $1.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASDMB-25.000MHZ-LR-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASDMB-25.000MHZ-LR-T
Abracon Corporation
MEMS OSC XO 25.0000MHZ LVCMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | ABRACON | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 150 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.08,65 | |
Physical Dimension | 2.5mm x 2.0mm x 0.85mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 16 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD |
This table gives cross-reference parts and alternative options found for ASDMB-25.000MHZ-LR-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASDMB-25.000MHZ-LR-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMK13C2H-25.000MTR | CRYSTAL OSCILLATOR, CLOCK, 25 MHz, CMOS OUTPUT | Ecliptek Corporation | ASDMB-25.000MHZ-LR-T vs EMK13C2H-25.000MTR |
EMK13J2H-25.000M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | ASDMB-25.000MHZ-LR-T vs EMK13J2H-25.000M |
EMK13C2H-25.000M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | ASDMB-25.000MHZ-LR-T vs EMK13C2H-25.000M |
ASFLM2-25.000MHZ-R-T | MEMS OSC XO 25.0000MHZ LVCMOS | Abracon Corporation | ASDMB-25.000MHZ-LR-T vs ASFLM2-25.000MHZ-R-T |
EMK13J2H-25.000MTR | CRYSTAL OSCILLATOR, CLOCK, 25 MHz, CMOS OUTPUT | Ecliptek Corporation | ASDMB-25.000MHZ-LR-T vs EMK13J2H-25.000MTR |
EMK13F2H-25.000M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | ASDMB-25.000MHZ-LR-T vs EMK13F2H-25.000M |
EMK13F2H-25.000MTR | CRYSTAL OSCILLATOR, CLOCK, 25 MHz, CMOS OUTPUT | Ecliptek Corporation | ASDMB-25.000MHZ-LR-T vs EMK13F2H-25.000MTR |