-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS OSC XO 106.2500MHZ LVCMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38T0561
|
Newark | Mems Osc Xo 106.2500Mhz Lvcmos - Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASDMB-106.250MHZ-XY-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6600 / $3.4000 | Buy Now |
DISTI #
ASDMB-106.250MHZ-XY-T-ND
|
DigiKey | MEMS OSC XO 106.2500MHZ LVCMOS Lead time: 53 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ASDMB-106.250MHZ-X
|
Avnet Americas | Silicon Oscillator 106.25MHz 15pF ±10ppm 4-Pin QFN T/R - Tape and Reel (Alt: ASDMB-106.250MHZ-X) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | MEMS Clock Oscillator - 106.2500MHz ±10ppm - -40°C to +105°C - LVCMOS - SMD - Tape&Reel RoHS: Compliant | 0 |
|
$2.5600 / $5.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASDMB-106.250MHZ-XY-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASDMB-106.250MHZ-XY-T
Abracon Corporation
MEMS OSC XO 106.2500MHZ LVCMOS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; SUPPLY VOLTAGE 1.8V AND 2.5V ALSO AVAILABLE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 106.25 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |