-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS OSC XO 100.0000MHZ LVCMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC8825
|
Newark | Mems Oscillator, 100Mhz, Smd, 2.5 X 2Mm, Frequency Nom:100Mhz, Oscillator Case:Smd, 2.5Mm X 2Mm, Frequency Stability +/-:10Ppm, Supply Voltage Nom:3.3V, Product Range:Pure Silicon Asdmb Series, Oscillator Output Compatibility:Cmos, rohs Compliant: Yes |Abracon ASDMB-100.000MHZ-LY-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1727 |
|
$3.4900 / $4.4800 | Buy Now |
DISTI #
73AJ1194
|
Newark | Mems Osc, 100Mhz, Cmos, Smd, 2.5Mm X 2Mm Rohs Compliant: Yes |Abracon ASDMB-100.000MHZ-LY-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$3.0800 / $3.2200 | Buy Now |
DISTI #
535-11203-1-ND
|
DigiKey | MEMS OSC XO 100.0000MHZ LVCMOS Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
455 In Stock |
|
$3.0539 / $4.6500 | Buy Now |
DISTI #
ASDMB-100.000MHZ-L
|
Avnet Americas | MEMS Oscillator, Ultra-miniature, 100 MHz, SMD, 2.5mm x 2mm, 10 ppm, 3.3 V, Pure Silicon ASDMB - Tape and Reel (Alt: ASDMB-100.000MHZ-L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$2.7113 | Buy Now |
DISTI #
815-ASDMB-100-LY-T
|
Mouser Electronics | Standard Clock Oscillators 100.0 MHZ RoHS: Compliant | 1702 |
|
$3.1700 / $4.3100 | Buy Now |
DISTI #
E54:1762_07364387
|
Arrow Electronics | Oscillator MEMS 100MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Date Code: 2424 | Europe - 1000 |
|
$2.9190 | Buy Now |
|
Future Electronics | ASDMB Series 100 MHz 2.5 x 2 mm 3.3 V ±10 ppm -40 to +85°C Mini Clock Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$2.7200 | Buy Now |
|
Onlinecomponents.com | MEMS Clock Oscillator - 100.0000MHz ±10ppm - -40°C to +85°C - LVCMOS - SMD - Tape&Reel RoHS: Compliant |
1000 In Stock |
|
$3.0300 / $3.4800 | Buy Now |
DISTI #
83599966
|
Verical | Oscillator MEMS 100MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2424 | Americas - 1000 |
|
$2.9190 | Buy Now |
DISTI #
81393211
|
Verical | Oscillator MEMS 100MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2342 | Americas - 1000 |
|
$4.0170 / $4.5240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASDMB-100.000MHZ-LY-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASDMB-100.000MHZ-LY-T
Abracon Corporation
MEMS OSC XO 100.0000MHZ LVCMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DILCC4,.08,65 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR; SUPPLY VOLTAGE 1.8V AND 2.5V ALSO AVAILLABLE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 150 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | PLASTIC | |
Package Equivalence Code | DILCC4,.08,65 | |
Physical Dimension | 2.5mm x 2.0mm x 0.85mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 2 ns | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
This table gives cross-reference parts and alternative options found for ASDMB-100.000MHZ-LY-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASDMB-100.000MHZ-LY-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASDMB-100.000MHZ-XY-T | MEMS OSC XO 100.0000MHZ LVCMOS | Abracon Corporation | ASDMB-100.000MHZ-LY-T vs ASDMB-100.000MHZ-XY-T |
DSC1001DI5-100.0000T | OSC MEMS 100.000MHZ CMOS SMD | Microchip Technology Inc | ASDMB-100.000MHZ-LY-T vs DSC1001DI5-100.0000T |
DSC1001DL5-100.0000B | OSC MEMS 100.0000MHZ CMOS SMD | Microchip Technology Inc | ASDMB-100.000MHZ-LY-T vs DSC1001DL5-100.0000B |