-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS OSC XO 10.0000MHZ LVCMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC7543
|
Newark | Mems Oscillator, 10Mhz, Smd, 2.5Mm X 2Mm, Frequency Nom:10Mhz, Oscillator Case:Smd, 2.5Mm X 2Mm, Frequency Stability +/-:50Ppm, Supply Voltage Nom:3.3V, Product Range:Pure Silicon Asdmb Series, Operating Temperature Min:-40°C Rohs Compliant: Yes |Abracon ASDMB-10.000MHZ-LC-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 161 |
|
$2.0200 / $2.4900 | Buy Now |
DISTI #
47W1286
|
Newark | Mems Osc Xo 10.0000Mhz Lvcmos/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASDMB-10.000MHZ-LC-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6100 / $2.0400 | Buy Now |
DISTI #
535-11723-1-ND
|
DigiKey | MEMS OSC XO 10.0000MHZ LVCMOS Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5 In Stock |
|
$1.3786 / $1.8365 | Buy Now |
DISTI #
56AC7543
|
Avnet Americas | MEMS Oscillator, Ultra Miniature, 10 MHz, SMD, 2.5mm x 2mm, 50 ppm, 3.3 V, Pure Silicon ASDMB - Product that comes on tape, but is not reeled (Alt: 56AC7543) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 4 Days Container: Ammo Pack | 161 Partner Stock |
|
$2.0200 / $2.4900 | Buy Now |
DISTI #
815-ASDMB-10MHZ-LC
|
Mouser Electronics | Standard Clock Oscillators 10.0 MHZ RoHS: Compliant | 1260 |
|
$1.3700 / $1.8400 | Buy Now |
|
Future Electronics | ASDMB Series Clock Oscillator Surface Mount Crystal - MICRO SMD-4 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.5700 | Buy Now |
|
Onlinecomponents.com | MEMS Clock Oscillator - 10.0000MHz ±50ppm - -40°C to +85°C - LVCMOS - SMD - Tape&Reel RoHS: Compliant |
5000 On Order |
|
$1.2400 / $1.9000 | Buy Now |
|
Bristol Electronics | 562 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 495 |
|
$1.1480 / $2.8000 | Buy Now |
|
Quest Components | CMOS OUTPUT CLOCK OSCILLATOR, 10MHZ NOM | 396 |
|
$1.6250 / $3.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASDMB-10.000MHZ-LC-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASDMB-10.000MHZ-LC-T
Abracon Corporation
MEMS OSC XO 10.0000MHZ LVCMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 53 Weeks, 4 Days | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TRI-STATE; STANDBY; TAPE AND REEL; SUPPLY VOLTAGE 1.8V AND 2.5V ALSO AVAILLABLE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |