-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS OSC XO 1.5440MHZ LVCMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W1284
|
Newark | Mems Osc Xo 1.5440Mhz Lvcmos Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASDMB-1.544MHZ-LC-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6100 / $2.0400 | Buy Now |
DISTI #
ASDMB-1.544MHZ-LC-T-ND
|
DigiKey | MEMS OSC XO 1.5440MHZ LVCMOS SMD Min Qty: 1000 Lead time: 37 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8365 | Buy Now |
DISTI #
815-ASDMB-1.544MHZ
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC XO 1.5440MHZ LVCMOS SMD RoHS: Compliant | 0 |
|
$2.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.5700 | Buy Now |
|
Onlinecomponents.com | MEMS Clock Oscillator - 1.5440MHz ±50ppm - -40°C to +85°C - LVCMOS - SMD - Tape&Reel RoHS: Compliant | 0 |
|
$1.5600 / $3.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASDMB-1.544MHZ-LC-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASDMB-1.544MHZ-LC-T
Abracon Corporation
MEMS OSC XO 1.5440MHZ LVCMOS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | ABRACON | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 150 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 1.544 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.08,65 | |
Physical Dimension | 2.5mm x 2.0mm x 0.85mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 16 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD |