Part Details for ASDM3010S-R by ASCEND Semiconductor
Overview of ASDM3010S-R by ASCEND Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASDM3010S-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 30V 9A 15m@10V,8A 2.5W 1.5V@250uA 2 N-Channel SOP-8 MOSFETs ROHS | 153 |
|
$0.0587 / $0.1091 | Buy Now |