ASDM1-64.000MHZ-LC
Abracon Corporation
Description: CMOS Output Clock Oscillator,

Overview of ASDM1-64.000MHZ-LC by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Communication and Networking

Available Datasheets

Part # Manufacturer Description Datasheet
S3LP268 Coilcraft Inc NOT RoHS. LC filter, low pass, SMT
S3HP50 Coilcraft Inc LC filter, high pass, SMT, RoHS
S3LP60 Coilcraft Inc LC filter, low pass, SMT, RoHS

Price & Stock for ASDM1-64.000MHZ-LC by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # ASDM1-64.000MHZ-LC
Avnet Americas Clock Oscillator 64MHz 3.3V 15pF 4-Pin QFN T/R - Tape and Reel (Alt: ASDM1-64.000MHZ-LC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
RFQ

CAD Models for ASDM1-64.000MHZ-LC by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ASDM1-64.000MHZ-LC by Abracon Corporation

ASDM1-64.000MHZ-LC
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
Samacsys Manufacturer
ABRACON
Additional Feature
TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION
Fall Time-Max
2 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
64 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Output Load
10 KOHM, 15 pF
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
DILCC4,.08,65
Physical Dimension
2.5mm x 2mm x 0.85mm
Rise Time-Max
2 ns
Supply Current-Max
10 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. ASDM1-64.000MHZ-LC
    Abracon Corporation
    CMOS Output Clock Oscillator,
    VS

Alternate Parts for ASDM1-64.000MHZ-LC

This table gives cross-reference parts and alternative options found for ASDM1-64.000MHZ-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASDM1-64.000MHZ-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DSC1001DI1-064.0000 MEMS Oscillator Low Power LVCMOS -40C-85C 50ppm 2.5x2.0mm Microchip Technology Inc ASDM1-64.000MHZ-LC vs DSC1001DI1-064.0000
Part Number Description Manufacturer Compare
EMRA35X2J-64.000M CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 2.5mm x 3.2mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 2.5mm x 3.2mm Plastic Surface Mount (SMD) Ecliptek Corporation ASDM1-64.000MHZ-LC vs EMRA35X2J-64.000M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASDM1-64.000MHZ-LC by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASDM1-64.000MHZ-LC by Abracon Corporation

Select Manufacturer
Which Manufacturer of ASDM1-64.000MHZ-LC would you like to use for your alert(s)?
  • Please alert me when ASDM1-64.000MHZ-LC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASDM1-64.000MHZ-LC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASDM1-64.000MHZ-LC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASDM1-64.000MHZ-LC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASDM1-64.000MHZ-LC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASDM1-64.000MHZ-LC by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: