-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Output Clock Oscillator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK3542
|
Newark | Osc, 32.768Khz, Cmos/Lvcmos, 2.5Mm X 2Mm Rohs Compliant: Yes |Abracon ASDKDVAIG-32.768KHZ-KC-T3 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2995 |
|
$1.2300 / $1.6500 | Buy Now |
DISTI #
535-ASDKDVAIG-32.768KHZ-KC-T3CT-ND
|
DigiKey | XTAL OSC XO 32.768KHZ SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1627 In Stock |
|
$0.9545 / $1.5900 | Buy Now |
DISTI #
ASDKDVAIG-32.768KH
|
Avnet Americas | Oscillator, 32.768 kHz, CMOS/LVCMOS, SMD, 2.5 mm x 2 mm, 3.63 V, ASAKDVAIG Series - Tape and Reel (Alt: ASDKDVAIG-32.768KH) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.6700 / $1.0500 | Buy Now |
DISTI #
815-DKDVAIG32768KCT3
|
Mouser Electronics | Standard Clock Oscillators XTAL OSC Continuous Volt 32.768 kHz Automotive RoHS: Compliant | 2607 |
|
$0.9540 / $1.5900 | Buy Now |
DISTI #
V72:2272_26892782
|
Arrow Electronics | Oscillator XO 0.032768MHz ±50ppm 15pF CMOS/LVCMOS 55% 1.8V/2.5V/3.3V Automotive AEC-Q200 4-Pin CSMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2241 Container: Cut Strips | Americas - 2978 |
|
$0.8976 / $0.9328 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.8750 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8690 / $1.8200 | Buy Now |
DISTI #
64552374
|
Verical | Oscillator XO 0.032768MHz ±50ppm 15pF CMOS/LVCMOS 55% 1.8V/2.5V/3.3V Automotive AEC-Q200 4-Pin CSMD T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2241 | Americas - 2978 |
|
$0.8976 / $0.9328 | Buy Now |
DISTI #
ASDKDVAIG32.768-KCT3
|
TTI | Standard Clock Oscillators 32.768 KHZ AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.9500 / $0.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASDKDVAIG-32.768KHZ-KC-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASDKDVAIG-32.768KHZ-KC-T3
Abracon Corporation
CMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 30 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC/METAL | |
Package Equivalence Code | LCC4,.08X.1,68/52 | |
Physical Dimension | 2.5mm x 2.0mm x 1.0mm | |
Rise Time-Max | 30 ns | |
Screening Level | AEC-Q200; TS 16949 | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.62 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |