-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASDDV-16.000MHZ-LC-T3 by Abracon Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ5425
|
Newark | Osc, 16Mhz, Cmos/Hcmos/Lvcmos, Smd Rohs Compliant: Yes |Abracon ASDDV-16.000MHZ-LC-T3 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1730 |
|
$1.1200 / $1.5200 | Buy Now |
DISTI #
90AJ5426
|
Newark | Osc, 16Mhz, Cmos/Hcmos/Lvcmos, Smd Rohs Compliant: Yes |Abracon ASDDV-16.000MHZ-LC-T3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.8210 / $1.0500 | Buy Now |
DISTI #
535-ASDDV-16.000MHZ-LC-T3CT-ND
|
DigiKey | OSC XO 16.000MHZ CMOS SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1410 In Stock |
|
$0.8375 / $1.5800 | Buy Now |
DISTI #
ASDDV-16.000MHZ-LC-T3
|
Avnet Americas | Oscillator, 16 MHz, CMOS / HCMOS / LVCMOS, SMD, 2.5mm x 2mm, ASDDV Series - Tape and Reel (Alt: ASDD... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6375 / $0.9346 | Buy Now |
DISTI #
815-ASDDV1600MHZLCT3
|
Mouser Electronics | Standard Clock Oscillators 16.000MHz 1.6V - 3.6V Continuous Voltage SMD Crystal Oscillator RoHS: Compliant | 4027 |
|
$0.6960 / $1.4200 | Buy Now |
DISTI #
V72:2272_26320975
|
Arrow Electronics | Oscillator XO 16MHz ±50ppm 15pF CMOS/HCMOS/LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin CSMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2209 Container: Cut Strips | Americas - 1256 |
|
$0.5833 / $0.8417 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.8380 | Buy Now |
|
Onlinecomponents.com | Oscillator XO 1.8432MHz 1.6V ~ 3.6V CMOS SMD RoHS: Compliant |
30000 Partner Stock |
|
$0.8490 / $1.8600 | Buy Now |
DISTI #
70354794
|
Verical | Oscillator XO 16MHz ±50ppm 15pF CMOS/HCMOS/LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin CSMD T/R RoHS: Compliant Min Qty: 57 Package Multiple: 1 | Americas - 27000 |
|
$0.9400 / $1.1000 | Buy Now |
DISTI #
84954740
|
Verical | Oscillator XO 16MHz ±50ppm 15pF CMOS/HCMOS/LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin CSMD T/R RoHS: Compliant Min Qty: 70 Package Multiple: 1 | Americas - 3000 |
|
$0.8400 / $0.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy