Part Details for ASDBCAPW0205 by Delta Electronics Inc
Overview of ASDBCAPW0205 by Delta Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASDBCAPW0205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2039-ASDBCAPW0205-ND
|
DigiKey | CABLE, POWER ,5 METER, NO BRAKE, Min Qty: 1 Lead time: 32 Weeks Container: Box |
14 In Stock |
|
$33.7440 / $36.7200 | Buy Now |
DISTI #
108-ASDBCAPW0205
|
Mouser Electronics | AC, DC & Servo Motors Cable, Power ,5 meter, No Brake, Use with B2 100-750W (Cx04, Cx06, Cx08, Cx09) 230V motor with short lead cable RoHS: Compliant | 6 |
|
$24.2200 / $35.4000 | Buy Now |
DISTI #
72653071
|
RS | Cable, Power ,5 meter, No Brake, Use with B2 100-750W (Cx04, Cx06, Cx08, Cx09) | Delta Electronics ASDBCAPW0205 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$29.0900 / $36.3600 | RFQ |
|
Neutron USA | Power Cordset, 5 meter, No Brake, Use with B2 100-750W (Cx04, Cx06, Cx08, Cx09) 230V motor with short lead cable | 14 |
|
$74.9900 | Buy Now |