Part Details for ASDAK-2ASC-17A1HP-62 by Microchip Technology Inc
Overview of ASDAK-2ASC-17A1HP-62 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM6232ASCGHAALWR | Texas Instruments | Internet of Things (IoT) and gateway SoC with Arm® Cortex®-A53-based object and gesture recognition 425-FCCSP |
Price & Stock for ASDAK-2ASC-17A1HP-62
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH3545
|
Newark | Development Kit, Sic Mosfet, Silicon Manufacturer:Microchip, Silicon Core Number:2Asc-17A1Hp, Kit Application Type:Power Management, Application Sub Type:Sic Mosfet, Product Range:- Rohs Compliant: Yes |Microchip ASDAK-2ASC-17A1HP-62 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$685.7000 | Buy Now |
DISTI #
150-ASDAK-2ASC-17A1HP-62-ND
|
DigiKey | AUGMENTED SWITCH DEV KIT - 1700V Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
1 In Stock |
|
$659.3500 | Buy Now |
DISTI #
ASDAK-2ASC-17A1HP-
|
Avnet Americas | 2ASC-17A1HP Digital Programmable Gate Driver Accelerated Silicon Carbide Development Kit - Bulk (Alt: ASDAK-2ASC-17A1HP-) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
494-ASDAK17A1HP62
|
Mouser Electronics | Power Management IC Development Tools Augmented Switching Accelerated Development Kit 62mm - 1700V | 6 |
|
$659.3500 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$620.5700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$631.8200 / $676.2600 | Buy Now |
|
NAC | Augmented Switching Accelerated Development Kit 62mm - 1700V RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$659.3500 / $703.3100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$631.8200 / $676.2600 | Buy Now |
Part Details for ASDAK-2ASC-17A1HP-62
ASDAK-2ASC-17A1HP-62 CAD Models
ASDAK-2ASC-17A1HP-62 Part Data Attributes
|
ASDAK-2ASC-17A1HP-62
Microchip Technology Inc
Buy Now
|
Compare Parts:
ASDAK-2ASC-17A1HP-62
Microchip Technology Inc
|
Samacsys Manufacturer | Microchip |