-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Output Clock Oscillator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ASDAIG-24.000MHZ-C-S-TCT-ND
|
DigiKey | OSC XO 24.000MHZ 3.3V CMOS SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4687 In Stock |
|
$0.8206 / $1.4200 | Buy Now |
DISTI #
ASDAIG-24.000MHZ-C-S-T
|
Avnet Americas | Crystal Oscillator 24MHz 3.3V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: ASDAIG-24.000MHZ-C-S-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.5276 / $1.7100 | Buy Now |
DISTI #
815-ASDAIG-24MHZ-CST
|
Mouser Electronics | Standard Clock Oscillators OSC XO 24.000MHZ 3.3V CMOS SMD RoHS: Compliant | 600 |
|
$1.3700 / $1.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.4300 | Buy Now |
|
Onlinecomponents.com | Automotive & Industrial SMD Crystal Oscillator - 24.000MHZ ±50ppm -40°C to +125°C - 3.3VDC - Tape&Reel RoHS: Compliant | 0 |
|
$1.4200 / $2.9600 | Buy Now |
DISTI #
ASDAIG-24.000MHZ-C-S-T
|
Avnet Abacus | Crystal Oscillator 24MHz 3.3V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: ASDAIG-24.000MHZ-C-S-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASDAIG-24.000MHZ-C-S-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASDAIG-24.000MHZ-C-S-T
Abracon Corporation
CMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TS-16949; TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Physical Dimension | 2.5mm x 2.0mm x 0.95mm | |
Rise Time-Max | 6 ns | |
Screening Level | AEC-Q200 | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |