Part Details for ASDA558NN00420150000 by TE Connectivity
Overview of ASDA558NN00420150000 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for ASDA558NN00420150000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ1880
|
Newark | Circular Conn, R/A Plug, 19Pos, Product Range:-, Circular Connector Shell Style:Right Angle Plug, No. Of Contacts:19Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Coupling Style:-, Contact Material:- Rohs Compliant: Yes |Intercontec Te Connectivity ASDA558NN00420150000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$27.9500 / $37.8200 | Buy Now |
DISTI #
571-ASDA558NN4201500
|
Mouser Electronics | AC Power Plugs & Receptacles 623 PLUG, ANGLED | 0 |
|
$28.9400 / $36.2600 | Order Now |
Part Details for ASDA558NN00420150000
ASDA558NN00420150000 CAD Models
ASDA558NN00420150000 Part Data Attributes
|
ASDA558NN00420150000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ASDA558NN00420150000
TE Connectivity
Circular Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Samacsys Modified On | 2024-01-10 15:59:17 | |
Category CO2 Kg | 4 |