Part Details for ASD341NU by IDEC Corporation
Overview of ASD341NU by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASD341NU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-ASD341NU-ND
|
DigiKey | SWITCH SELECT 3POS 5PST 10A 110V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.1000 | Buy Now |
DISTI #
199-ASD341NU
|
Mouser Electronics | Control Switches 30mm Sel Sw 3pos 4NO, 1NC | 0 |
|
$44.0900 / $57.2800 | Order Now |
DISTI #
71626759
|
RS | 30mm Sel Sw 3pos 4NO, 1NC | IDEC Corporation ASD341NU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$63.1000 / $90.1600 | RFQ |
|
Onlinecomponents.com | 0 |
|
$41.9000 / $55.4700 | Buy Now | |
DISTI #
000000000006278198
|
Sager | Control Switches 30mm Sel Sw 3pos 4NO, 1NC Min Qty: 1 | 0 |
|
$47.7000 / $52.8400 | Buy Now |
|
Master Electronics | 0 |
|
$41.9000 / $55.4700 | Buy Now |