Part Details for ASD3322NU-309 by IDEC Corporation
Overview of ASD3322NU-309 by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASD3322NU-309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC0520
|
Newark | 30Mm Sw 3Pos 2Way-Sprg 2No2Nc Rohs Compliant: Yes |Idec ASD3322NU-309 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.4100 / $71.6700 | Buy Now |
DISTI #
ASD3322NU-309-ND
|
DigiKey | SWITCH SELECTOR 3POS Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$66.0500 | Buy Now |
DISTI #
199-ASD3322NU309
|
Mouser Electronics | Control Switches 30mm Sw 3pos 2way-Sprg 2NO2NC | 0 |
|
$55.3800 / $61.7000 | Order Now |
DISTI #
71198953
|
RS | 30mm TWND Series Dcast Zinc Selector Switch Knob Operator 45deg-3 position | IDEC Corporation ASD3322NU-309 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$58.0700 / $64.5200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$45.6900 / $59.9800 | Buy Now |
DISTI #
000000000006278179
|
Sager | Control Switches 30mm TWND Series Diecast Zinc Selector Switch Knob Operator 45-3 position Min Qty: 1 | 0 |
|
$52.6700 / $58.3400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$45.6900 / $59.9800 | Buy Now |