Part Details for ASD3-25.000MHZ-EC-T by Abracon Corporation
Results Overview of ASD3-25.000MHZ-EC-T by Abracon Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASD3-25.000MHZ-EC-T Information
ASD3-25.000MHZ-EC-T by Abracon Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for ASD3-25.000MHZ-EC-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ1260
|
Newark | Oscillator, 25Mhz, Hcmos, 2.5Mm X 2Mm Rohs Compliant: Yes |Abracon ASD3-25.000MHZ-EC-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$1.5600 / $1.5900 | Buy Now |
DISTI #
73AJ1259
|
Newark | Oscillator, 25Mhz, Hcmos, 2.5Mm X 2Mm Rohs Compliant: Yes |Abracon ASD3-25.000MHZ-EC-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 201 |
|
$1.7200 / $2.4800 | Buy Now |
DISTI #
535-9607-1-ND
|
DigiKey | XTAL OSC XO 25.0000MHZ HCMOS SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8461 In Stock |
|
$1.5000 / $2.6600 | Buy Now |
DISTI #
ASD3-25.000MHZ-EC-T
|
Avnet Americas | Oscillator, 25 MHz, 50 ppm, SMD, 2.5mm x 2mm, 1.8 V, HCMOS, ASD - Tape and Reel (Alt: ASD3-25.000MHZ... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7013 / $1.6740 | Buy Now |
DISTI #
815-ASD325.000MHZECT
|
Mouser Electronics | Standard Clock Oscillators Crystal Oscillator 2520 4-SMD 25MHz +/-50ppm -20°C ~ 70°C CMOS 1.8V RoHS: Compliant | 1727 |
|
$1.4900 / $2.3600 | Buy Now |
|
Future Electronics | XTAL OSC XO 25.0000MHZ HCMOS SMD RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$1.5000 | Buy Now |
|
Onlinecomponents.com | HCMOS SMD Crystal Oscillator - 25.000MHZ ±50ppm -20°C to +70°C - 1.8VDC - Tape&Reel RoHS: Compliant |
1000 In Stock |
|
$1.4900 / $3.2600 | Buy Now |
DISTI #
ASD3-25.000MHZ-EC-T
|
Avnet Abacus | Oscillator 25 MHz 50 ppm SMD 25mm x 2mm 18 V HCMOS ASD - Tape and Reel (Alt: ASD3-25.000MHZ-EC-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HCMOS SMD Crystal Oscillator - 25.000MHZ ±50ppm -20°C to +70°C - 1.8VDC - Tape&Reel RoHS: Compliant |
1000 In Stock |
|
$1.4900 / $3.2600 | Buy Now |