Part Details for ASD2K10NU-RL by IDEC Corporation
Overview of ASD2K10NU-RL by IDEC Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASD2K10NU-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC0364
|
Newark | 30Mm Sel 2Pos Key Rmv-Lft 1No Rohs Compliant: Yes |Idec ASD2K10NU-RL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.2900 / $68.6000 | Buy Now |
DISTI #
ASD2K10NU-RL-ND
|
DigiKey | SWITCH KEYLOCK 2POS Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.4400 | Buy Now |
DISTI #
199-ASD2K10NURL
|
Mouser Electronics | Keylock Switches 30mm Sel 2pos Key Rmv-Lft 1NO | 0 |
|
$51.8700 / $58.9800 | Order Now |
DISTI #
71198880
|
RS | 30mm TWND Series Dcast Zinc Selector Switch Key Selector 90deg-2 position | IDEC Corporation ASD2K10NU-RL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$47.5500 / $61.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
10 In Stock |
|
$49.4600 / $83.4600 | Buy Now |
DISTI #
76891326
|
Verical | ASD2K10NU-RL Min Qty: 1 Package Multiple: 1 Date Code: 2404 | Americas - 9 |
|
$68.5230 / $108.4980 | Buy Now |
DISTI #
000000000006278080
|
Sager | Keylock Switches 30mm TWND Series Diecast Zinc Selector Switch Key Selector 90-2 position Min Qty: 1 | 0 |
|
$50.4100 / $55.8400 | Buy Now |
|
Master Electronics | RoHS: Compliant |
10 In Stock |
|
$49.4600 / $83.4600 | Buy Now |
|
Neutron USA | 30mm TWND Series Dcast Zinc Selector Switch Key Selector 90deg-2 position | 22 |
|
$157.3800 | Buy Now |