Part Details for ASD211NU-103 by IDEC Corporation
Results Overview of ASD211NU-103 by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASD211NU-103 Information
ASD211NU-103 by IDEC Corporation is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for ASD211NU-103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-ASD211NU-103-ND
|
DigiKey | SWITCH SELECTOR 2POS Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.5300 | Buy Now |
DISTI #
199-ASD211NU103
|
Mouser Electronics | Pushbutton Switches 30mm Sel Sw 2pos 1NO1NC | 0 |
|
$36.0000 / $38.1500 | Order Now |
|
Onlinecomponents.com | Pushbutton Switches 30mm Sel Sw 2pos 1NO1NC RoHS: Compliant |
6 In Stock |
|
$30.3200 / $60.3200 | Buy Now |
DISTI #
60865897
|
Verical | ASD211NU-103 Min Qty: 1 Package Multiple: 1 Date Code: 2033 | Americas - 5 |
|
$40.6250 / $78.4160 | Buy Now |
DISTI #
000000000006278024
|
Sager | Pushbutton Switches 30mm Sel Sw 2pos 1NO1NC Min Qty: 1 | 0 |
|
$30.1600 / $36.1900 | Buy Now |
|
Master Electronics | Pushbutton Switches 30mm Sel Sw 2pos 1NO1NC RoHS: Compliant |
6 In Stock |
|
$30.3200 / $60.3200 | Buy Now |