Part Details for ASD2-75.000MHZ-E-K by Abracon Corporation
Overview of ASD2-75.000MHZ-E-K by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI1-574ASD-2 | Renesas Electronics Corporation | Complete, 12-Bit A/D Converters with Microprocessor Interface |
Part Details for ASD2-75.000MHZ-E-K
ASD2-75.000MHZ-E-K CAD Models
ASD2-75.000MHZ-E-K Part Data Attributes
|
ASD2-75.000MHZ-E-K
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASD2-75.000MHZ-E-K
Abracon Corporation
HCMOS Output Clock Oscillator, 0.75MHz Min, 75MHz Max, 75MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DILCC4,.08,65 | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; BULK | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 30% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 75 MHz | |
Operating Frequency-Min | 0.75 MHz | |
Operating Frequency-Nom | 75 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.08,65 | |
Physical Dimension | 2.5mm x 2.0mm x 0.95mm | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |