Part Details for ASD101CW-HF by Comchip Technology Corporation Ltd
Overview of ASD101CW-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASD101CW-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-ASD101CW-HFTR-ND
|
DigiKey | DIODE SCHOTTKY 40V 70MA SOD-123 Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0236 / $0.0418 | Buy Now |
DISTI #
750-ASD101CW-HF
|
Mouser Electronics | Schottky Diodes & Rectifiers DIODE SCHOTTKY 40V 70mA SOD-123 RoHS: Compliant | 0 |
|
$0.0230 / $0.2400 | Order Now |
|
NAC | DIODE SCHOTTKY 40V 70mA SOD-123 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0250 / $0.0600 | Buy Now |