Part Details for ASD0335T8 by IDEC Corporation
Overview of ASD0335T8 by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASD0335T8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASD0335T8-ND
|
DigiKey | CONFIG SW BODY SELECT NON-ILLUM Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.2900 | Buy Now |
DISTI #
199-ASD0335T8
|
Mouser Electronics | Rotary Switches 3-pos SS Sprng Both cam 1 | 0 |
|
$17.8100 / $20.7800 | Order Now |
DISTI #
72437649
|
RS | 3-pos SS Spring Both cam 1 | IDEC Corporation ASD0335T8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 3 |
|
$15.0500 / $21.2000 | Buy Now |
|
Onlinecomponents.com | Configurable Switch Body - Series TWND - Selector Actuator - Non-Illuminated - Spring Return From Left/Right - 30.5mm (Round) Panel Cutout. RoHS: Compliant |
30 In Stock |
|
$14.9700 / $19.8200 | Buy Now |
DISTI #
77831645
|
Verical | ASD0335T8 Min Qty: 3 Package Multiple: 1 Date Code: 2403 | Americas - 29 |
|
$23.0699 / $25.5412 | Buy Now |
|
Master Electronics | Configurable Switch Body - Series TWND - Selector Actuator - Non-Illuminated - Spring Return From Left/Right - 30.5mm (Round) Panel Cutout. RoHS: Compliant |
30 In Stock |
|
$14.9700 / $19.8200 | Buy Now |