Part Details for ASD-A2-3043-M by Delta Electronics Inc
Overview of ASD-A2-3043-M by Delta Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT3043C-EL-E | Renesas Electronics Corporation | Nch/Pch Dual Power Mosfet 20V 1.5A 205Mohm Cmfpak6 | |
65823-043LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Eject Latch Header, Through Hole, Right Angle, Double Row, 50 Positions, 2.54mm (0.100in) Pitch. | |
75844-304-34LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 34 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for ASD-A2-3043-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72653024
|
RS | A2 Servo Drive, 3kW, 480V 3PH, FCL, CANopen, CAM | Delta Electronics ASD-A2-3043-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$1,635.1900 / $1,721.2500 | RFQ |
Part Details for ASD-A2-3043-M
ASD-A2-3043-M CAD Models
ASD-A2-3043-M Part Data Attributes
|
ASD-A2-3043-M
Delta Electronics Inc
Buy Now
|
Compare Parts:
ASD-A2-3043-M
Delta Electronics Inc
|
Samacsys Manufacturer | Delta Electronics | |
Samacsys Modified On | 2019-11-10 10:04:03 |