Part Details for ASD-A2-2023-M by Delta Electronics Inc
Results Overview of ASD-A2-2023-M by Delta Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASD-A2-2023-M Information
ASD-A2-2023-M by Delta Electronics Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SE1012023111111 | Amphenol Communications Solutions | Slim Cool Edge 0.65mm, Surface mount, 120 signal pins, Vertical | |
SE1802023111111 | Amphenol Communications Solutions | Slim Cool Edge 0.65mm, Surface mount, 8 power pins, 20 signal pins, Vertical | |
73941-2023LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Press Fit, 5 Rows, 90 Positions. |
Price & Stock for ASD-A2-2023-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72653018
|
RS | A2 Servo Drive, 2kW, 230V 3PH, FCL, CANopen, CAM | Delta Electronics ASD-A2-2023-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$1,479.4600 / $1,557.3200 | RFQ |