-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK7449
|
Newark | Standard Clock Oscillators Oscillator 2.5 X 2.0 X |Abracon ASD-24.576MHZ-LC-T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 120000 |
|
$0.8840 / $1.1100 | Buy Now |
DISTI #
2266-ASD-24.576MHZ-LC-T-ND
|
DigiKey | XTAL OSC XO 24.5760MHZ HCMOS SMD Min Qty: 1000 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
120000 In Stock |
|
$0.8500 / $0.9600 | Buy Now |
DISTI #
ASD-24.576MHZ-LC-T-ND
|
DigiKey | XTAL OSC XO 24.5760MHZ HCMOS SMD Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ASD-24.576MHZ-LC-T
|
Avnet Americas | Crystal Oscillator 24.576MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ASD-24.576MHZ-LC-T) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | Crystal Oscillator 24.576MHz 3.3V 15pF 4-Pin SMD T/R RoHS: Compliant |
120000 Partner Stock |
|
$0.9330 / $1.4230 | Buy Now |
DISTI #
65735889
|
Verical | Oscillator XO 24.576MHz ±50ppm 15pF HCMOS 60% 3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 120000 |
|
$0.7500 / $0.8500 | Buy Now |
DISTI #
ASD24.576MHZLC-0
|
TME | Generator: CMOS | 120000 |
|
Buy Now | |
|
Master Electronics | Crystal Oscillator 24.576MHz 3.3V 15pF 4-Pin SMD T/R RoHS: Compliant |
120000 Partner Stock |
|
$0.9330 / $1.4230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy