Part Details for ASCY-C500-NX202 by Broadcom Limited
Overview of ASCY-C500-NX202 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASCY-C500-NX202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK2397
|
Newark | Led, Pc Amber, 2.2Cd, 590Nm, 120Deg, Led Color:Pc Amber, Led Mounting:Smd, Led Case Size:2.18Mm X 1.6Mm, Forward Current If:20Ma, Forward Voltage:2.83V, Wavelength Typ:590Nm, Luminous Intensity:2.2Cd, Viewing Angle:120° Rohs Compliant: Yes |Broadcom ASCY-C500-NX202 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 99870 |
|
$0.0470 | Buy Now |
DISTI #
516-ASCY-C500-NX202CT-ND
|
DigiKey | LED AMBER 2216 SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
67900 In Stock |
|
$0.0483 / $0.3400 | Buy Now |
DISTI #
ASCY-C500-NX202
|
Avnet Americas | LED, White Surface, PC Amber, SMD, 2.18mm x 1.6mm, 20 mA, 2.83 V, 590 nm - Bulk (Alt: ASCY-C500-NX202) RoHS: Compliant Min Qty: 100000 Package Multiple: 100000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0449 / $0.0528 | Buy Now |
DISTI #
630-ASCY-C500-NX202
|
Mouser Electronics | Standard LEDs - SMD 2216 PC Amber SMD-TLED RoHS: Compliant | 0 |
|
$0.0480 | Order Now |
Part Details for ASCY-C500-NX202
ASCY-C500-NX202 CAD Models
ASCY-C500-NX202 Part Data Attributes
|
ASCY-C500-NX202
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ASCY-C500-NX202
Broadcom Limited
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.41.00.00 | |
Factory Lead Time | 22 Weeks | |
JESD-609 Code | e4 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Terminal Finish | Silver (Ag) |