Part Details for ASCQ0006030318NH00 by Pulse Electronics Corporation
Results Overview of ASCQ0006030318NH00 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASCQ0006030318NH00 Information
ASCQ0006030318NH00 by Pulse Electronics Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for ASCQ0006030318NH00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AK9119
|
Newark | Multilayer-Std/T&r |Pulse ASCQ0006030318NH00 RoHS: Not Compliant Min Qty: 75000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0240 | Buy Now |
DISTI #
553-ASCQ0006030318NH00TR-ND
|
DigiKey | INDUCTOR RF Min Qty: 15000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0261 | Buy Now |
DISTI #
ASCQ0006030318NH00
|
Avnet Americas | Inductor Chip Shielded Multilayer 18nH 3% 500MHz 14Q-Factor Ceramic 205mA 0201 T/R - Tape and Reel (... more RoHS: Compliant Min Qty: 75000 Package Multiple: 15000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0179 / $0.0198 | Buy Now |
DISTI #
673-ASCQ06030318NH00
|
Mouser Electronics | RF Inductors - SMD Chilisin RF inductor Multilayer-STD RoHS: Compliant | 0 |
|
$0.0220 / $0.0230 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75000 Package Multiple: 15000 Lead time: 22 Weeks Container: Reel |
0 Reel |
|
$0.0208 | Buy Now |
|
Onlinecomponents.com | RF Signal Inductors RoHS: Compliant | 0 |
|
$0.0194 / $0.0406 | Buy Now |
DISTI #
000000000006433917
|
Sager | RF Inductors - SMD Chilisin RF inductor Multilayer-STD Min Qty: 15000 | 0 |
|
$0.0205 / $0.0211 | Buy Now |