Part Details for ASCQ0006030310NH00 by Pulse Electronics Corporation
Overview of ASCQ0006030310NH00 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASCQ0006030310NH00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AK9116
|
Newark | Multilayer-Std/T&r |Pulse ASCQ0006030310NH00 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0240 / $0.0340 | Buy Now |
DISTI #
553-ASCQ0006030310NH00TR-ND
|
DigiKey | INDUCTOR RF Min Qty: 75000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0228 | Buy Now |
DISTI #
ASCQ0006030310NH00
|
Avnet Americas | Inductor Chip Shielded Multilayer 10nH 3% 500MHz 14Q-Factor Ceramic 230mA 0201 T/R - Tape and Reel (Alt: ASCQ0006030310NH00) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks, 6 Days Container: Reel | 0 |
|
$0.0199 / $0.0226 | Buy Now |
DISTI #
673-ASCQ06030310NH00
|
Mouser Electronics | RF Inductors - SMD Chilisin RF inductor Multilayer-STD RoHS: Compliant | 0 |
|
$0.0220 / $0.0230 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.0208 | Buy Now |
|
Onlinecomponents.com | RF Signal Inductors RoHS: Compliant | 0 |
|
$0.0210 / $0.0248 | Buy Now |
DISTI #
000000000006433914
|
Sager | RF Inductors - SMD Chilisin RF inductor Multilayer-STD Min Qty: 15000 | 0 |
|
$0.0205 / $0.0211 | Buy Now |