Part Details for ASCO2-33.000MHZ-LB-T3 by Abracon Corporation
Results Overview of ASCO2-33.000MHZ-LB-T3 by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASCO2-33.000MHZ-LB-T3 Information
ASCO2-33.000MHZ-LB-T3 by Abracon Corporation is an Other Oscillator.
Other Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for ASCO2-33.000MHZ-LB-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASCO2-33.000MHZ-LB-T3
|
Avnet Americas | Programmable Crystal Oscillator 33MHz 1.8V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ASCO2-33.000MHZ-... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for ASCO2-33.000MHZ-LB-T3
ASCO2-33.000MHZ-LB-T3 CAD Models
ASCO2-33.000MHZ-LB-T3 Part Data Attributes
|
ASCO2-33.000MHZ-LB-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASCO2-33.000MHZ-LB-T3
Abracon Corporation
XTAL OSC XO 33.0000MHZ CMOS SMD
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SOLCC4,.05,40 | |
Reach Compliance Code | compliant |