-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 24.5760MHZ CMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASCO2-24.576MHZ-EK-T3-ND
|
DigiKey | XTAL OSC XO 24.5760MHZ CMOS SMD Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ASCO2-24.576MHZ-EK
|
Avnet Americas | SMD Programmable Crystal Oscillator 24.576MHz 1.8V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ASCO2-24.576MHZ-EK) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
815-ASCO2-24.57-EKT3
|
Mouser Electronics | Standard Clock Oscillators Tight Stability Industrial Temp Ultra Miniature High Performance Low Jitter CMOS Oscillator, 24.576MHZ, 30ppm -20+70C Temp. Stability, 1.6 x 1.2mm, ~ +1.8 Vdd RoHS: Compliant | 2448 |
|
$1.3100 / $2.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASCO2-24.576MHZ-EK-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASCO2-24.576MHZ-EK-T3
Abracon Corporation
XTAL OSC XO 24.5760MHZ CMOS SMD
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SOLCC4,.05,40 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 80 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 24.576 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Package Equivalence Code | SOLCC4,.05,40 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES |