Datasheets
ASCO-40.000MHZ-EK-T3 by: Abracon Corporation

XTAL OSC XO 40.0000MHZ CMOS SMD

Part Details for ASCO-40.000MHZ-EK-T3 by Abracon Corporation

Overview of ASCO-40.000MHZ-EK-T3 by Abracon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Internet of Things (IoT) Industrial Automation Smart Cities

Available Datasheets

Part # Manufacturer Description Datasheet
High-End-Gas-Cooker Renesas Electronics Corporation High-End Gas Cooker Reference Design

Price & Stock for ASCO-40.000MHZ-EK-T3

Part # Distributor Description Stock Price Buy
DISTI # ASCO-40.000MHZ-EK-
Avnet Americas SMD Programmable Crystal Oscillator 40MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ASCO-40.000MHZ-EK-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
RFQ

Part Details for ASCO-40.000MHZ-EK-T3

ASCO-40.000MHZ-EK-T3 CAD Models

ASCO-40.000MHZ-EK-T3 Part Data Attributes

ASCO-40.000MHZ-EK-T3 Abracon Corporation
Buy Now Datasheet
Compare Parts:
ASCO-40.000MHZ-EK-T3 Abracon Corporation XTAL OSC XO 40.0000MHZ CMOS SMD
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ABRACON LLC
Package Description SOLCC4,.05,40
Reach Compliance Code compliant
Samacsys Manufacturer ABRACON
Mounting Feature SURFACE MOUNT
Operating Frequency-Max 80 MHz
Operating Frequency-Min 1 MHz
Operating Frequency-Nom 40 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type CMOS
Package Equivalence Code SOLCC4,.05,40
Qualification Status Not Qualified
Supply Voltage-Nom 3.3 V
Surface Mount YES

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASCO-40.000MHZ-EK-T3 by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASCO-40.000MHZ-EK-T3 by Abracon Corporation

Select Manufacturer
Which Manufacturer of ASCO-40.000MHZ-EK-T3 would you like to use for your alert(s)?
  • Please alert me when ASCO-40.000MHZ-EK-T3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASCO-40.000MHZ-EK-T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASCO-40.000MHZ-EK-T3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASCO-40.000MHZ-EK-T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASCO-40.000MHZ-EK-T3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASCO-40.000MHZ-EK-T3 by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: