-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 4.0000MHZ CMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
High-End-Gas-Cooker | Renesas Electronics Corporation | High-End Gas Cooker Reference Design |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASCO-4.000MHZ-EK-T
|
Avnet Americas | SMD Programmable Crystal Oscillator 4MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ASCO-4.000MHZ-EK-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
ASCO-4.000MHZ-EK-T
|
Avnet Americas | SMD Programmable Crystal Oscillator 4MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ASCO-4.000MHZ-EK-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASCO-4.000MHZ-EK-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASCO-4.000MHZ-EK-T
Abracon Corporation
XTAL OSC XO 4.0000MHZ CMOS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SOLCC4,.05,40 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 80 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 4 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Package Equivalence Code | SOLCC4,.05,40 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |