Part Details for ASCH0010050533NJCP by Pulse Electronics Corporation
Results Overview of ASCH0010050533NJCP by Pulse Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASCH0010050533NJCP Information
ASCH0010050533NJCP by Pulse Electronics Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for ASCH0010050533NJCP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AK9048
|
Newark | Multilayer-Std/T&r |Pulse ASCH0010050533NJCP RoHS: Not Compliant Min Qty: 70000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0240 | Buy Now |
DISTI #
553-ASCH0010050533NJCPCT-ND
|
DigiKey | INDUCTOR RF Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9605 In Stock |
|
$0.0194 / $0.1000 | Buy Now |
DISTI #
ASCH0010050533NJCP
|
Avnet Americas | Inductor Chip Shielded Multilayer 33nH 5% 100MHz Ceramic 8Q-Factor 200mA 0402 T/R - Tape and Reel (A... more RoHS: Compliant Min Qty: 70000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0178 / $0.0197 | Buy Now |
DISTI #
673-ASCH10050533NJCP
|
Mouser Electronics | RF Inductors - SMD Chilisin RF inductor Multilayer-STD RoHS: Compliant | 30000 |
|
$0.0210 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 70000 Package Multiple: 10000 Lead time: 22 Weeks Container: Reel |
0 Reel |
|
$0.0207 | Buy Now |
|
Onlinecomponents.com | RF Signal Inductors RoHS: Compliant | 0 |
|
$0.0192 / $0.0403 | Buy Now |
DISTI #
ASCH0010050533NJCP
|
TTI | RF Inductors - SMD Chilisin RF inductor Multilayer-STD pbFree: Pb-Free Min Qty: 70000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0198 / $0.0208 | Buy Now |
DISTI #
000000000006433844
|
Sager | RF Inductors - SMD Chilisin RF inductor Multilayer-STD Min Qty: 10000 | 0 |
|
$0.0204 / $0.0218 | Buy Now |
DISTI #
ASCH0010050533NJCP
|
Avnet Abacus | Inductor Chip Shielded Multilayer 33nH 5 100MHz Ceramic 8QFactor 200mA 0402 TR - Tape and Reel (Alt:... more RoHS: Compliant Min Qty: 90000 Package Multiple: 10000 Lead time: 32 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ASCH0010050533NJCP
ASCH0010050533NJCP CAD Models
ASCH0010050533NJCP Part Data Attributes
|
ASCH0010050533NJCP
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ASCH0010050533NJCP
Pulse Electronics Corporation
General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.58 Ω | |
Inductance-Nom (L) | 0.033 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper/Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.2 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 1600 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for ASCH0010050533NJCP
This table gives cross-reference parts and alternative options found for ASCH0010050533NJCP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASCH0010050533NJCP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ASCH0010050533NJCP | YAGEO Corporation | Check for Price | General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | ASCH0010050533NJCP vs ASCH0010050533NJCP |