Part Details for ASC2512-2M2FT4 by TT Electronics Welwyn Components
Overview of ASC2512-2M2FT4 by TT Electronics Welwyn Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ASC2512-2M2FT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1266 / $0.3468 | Buy Now |
Part Details for ASC2512-2M2FT4
ASC2512-2M2FT4 CAD Models
ASC2512-2M2FT4 Part Data Attributes
|
ASC2512-2M2FT4
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
ASC2512-2M2FT4
TT Electronics Welwyn Components
RESISTOR, 1W, 1%, 200ppm, 2200000ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for ASC2512-2M2FT4
This table gives cross-reference parts and alternative options found for ASC2512-2M2FT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASC2512-2M2FT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS2512FT2M20 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2200000ohm, 250V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ASC2512-2M2FT4 vs RMCS2512FT2M20 |
ASC2512-2M2FT4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2200000ohm, 250V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | ASC2512-2M2FT4 vs ASC2512-2M2FT4 |
SR25W2204FTL | Fixed Resistor, 1W, 2200000ohm, 250V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | ASC2512-2M2FT4 vs SR25W2204FTL |