Part Details for ASC15DREF-S734 by Sullins Connector Solutions
Results Overview of ASC15DREF-S734 by Sullins Connector Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASC15DREF-S734 Information
ASC15DREF-S734 by Sullins Connector Solutions is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
THS7347IPHPR | Texas Instruments | 3-Channel RGBHV Video Buffer with I<sup>2</sup>C Control, Monitor Pass-Thru, 2:1 MUX 48-HTQFP -40 to 85 | |
TPS73433DRVR | Texas Instruments | 250mA, Low Quiescent Current, Ultra-Low Noise, High PSRR, Low-Dropout Linear Regulator 6-WSON -40 to 125 | |
THS7347IPHP | Texas Instruments | 3-Channel RGBHV Video Buffer with I<sup>2</sup>C Control, Monitor Pass-Thru, 2:1 MUX 48-HTQFP -40 to 85 |
Price & Stock for ASC15DREF-S734
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASC15DREF-S734-ND
|
DigiKey | CONN EDGE DUAL FMALE 30POS 0.100 Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.8040 | Buy Now |
Part Details for ASC15DREF-S734
ASC15DREF-S734 CAD Models
ASC15DREF-S734 Part Data Attributes
|
ASC15DREF-S734
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
ASC15DREF-S734
Sullins Connector Solutions
Card Edge Connector, 30 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .112-.124
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.33 inch | |
Body Depth | 0.431 inch | |
Body Length | 2.375 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.225 inch | |
Total Number of Contacts | 30 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for ASC15DREF-S734
This table gives cross-reference parts and alternative options found for ASC15DREF-S734. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASC15DREF-S734, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RSC15DRES-S734 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 30 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .125-.137 | ASC15DREF-S734 vs RSC15DRES-S734 |
GSC15DTES | Sullins Connector Solutions | Check for Price | Card Edge Connector, 30 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .125-.137 | ASC15DREF-S734 vs GSC15DTES |
GSC15DREN-S13 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 30 Contact(s), 2 Row(s), 0.1 inch Pitch, Locking | ASC15DREF-S734 vs GSC15DREN-S13 |
RSC15DREH-S13 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 30 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .125-.137 | ASC15DREF-S734 vs RSC15DREH-S13 |
ESC15DREF-S13 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 30 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .112-.124 | ASC15DREF-S734 vs ESC15DREF-S13 |
ESC15DRES-S13 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 30 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .125-.137 | ASC15DREF-S734 vs ESC15DRES-S13 |
RSC15DREF-S13 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 30 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .112-.124 | ASC15DREF-S734 vs RSC15DREF-S13 |
GSC15DTEH | Sullins Connector Solutions | Check for Price | Card Edge Connector, 30 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .125-.137 | ASC15DREF-S734 vs GSC15DTEH |
ASC15DREI-S93 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 30 Contact(s), 2 Row(s), 0.1 inch Pitch, #4-40 | ASC15DREF-S734 vs ASC15DREI-S93 |
GSC15DTEF | Sullins Connector Solutions | Check for Price | Card Edge Connector, 30 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .112-.124 | ASC15DREF-S734 vs GSC15DTEF |