Datasheets
ASC1206-59RFT5 by:

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 59ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Part Details for ASC1206-59RFT5 by TT Electronics Resistors

Overview of ASC1206-59RFT5 by TT Electronics Resistors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for ASC1206-59RFT5

Part # Distributor Description Stock Price Buy
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 40 Weeks Container: Reel 0
Reel
  • 50,000 $0.0125
$0.0125 Buy Now

Part Details for ASC1206-59RFT5

ASC1206-59RFT5 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ASC1206-59RFT5 Part Data Attributes

ASC1206-59RFT5 TT Electronics Resistors
Buy Now Datasheet
Compare Parts:
ASC1206-59RFT5 TT Electronics Resistors Fixed Resistor, Metal Glaze/thick Film, 0.25W, 59ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TT ELECTRONICS PLC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.1 mm
Package Style SMT
Package Width 1.55 mm
Packing Method TR, Paper, 10 Inch
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 59 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for ASC1206-59RFT5

This table gives cross-reference parts and alternative options found for ASC1206-59RFT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASC1206-59RFT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RC3216F59R0GS Fixed Resistor, Metal Glaze/thick Film, 0.25W, 59ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Samsung Electro-Mechanics ASC1206-59RFT5 vs RC3216F59R0GS
WR12X59R0FTL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 59ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE Walsin Technology Corporation ASC1206-59RFT5 vs WR12X59R0FTL
RMCF1206FT59R0 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 59ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc ASC1206-59RFT5 vs RMCF1206FT59R0
RMC1/8K59R0FTP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 59ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Kamaya Inc ASC1206-59RFT5 vs RMC1/8K59R0FTP
WR12X59R0FGR Fixed Resistor, Metal Glaze/thick Film, 0.25W, 59ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Walsin Technology Corporation ASC1206-59RFT5 vs WR12X59R0FGR
RMC-1859R0FB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 59ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Cinetech Industrial Co Ltd ASC1206-59RFT5 vs RMC-1859R0FB
RMGW32K59R0FB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 59ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc ASC1206-59RFT5 vs RMGW32K59R0FB
RK73H2BRTTD59R0F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 59ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc ASC1206-59RFT5 vs RK73H2BRTTD59R0F
CAR12F59R0CT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 59ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Cal-Chip Electronics ASC1206-59RFT5 vs CAR12F59R0CT
RK73H2BLTDD59R0F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 59ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc ASC1206-59RFT5 vs RK73H2BLTDD59R0F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASC1206-59RFT5 by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASC1206-59RFT5 by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of ASC1206-59RFT5 would you like to use for your alert(s)?
  • Please alert me when ASC1206-59RFT5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASC1206-59RFT5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASC1206-59RFT5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASC1206-59RFT5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASC1206-59RFT5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASC1206-59RFT5 by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: