Part Details for ASC1206-47RFT5 by TT Electronics Welwyn Components
Overview of ASC1206-47RFT5 by TT Electronics Welwyn Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASC1206-47RFT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86T2548
|
Newark | Surface Mount Thick Film Resistor, Asc Series, 47 Ohm, 250 Mw, - 1%, 200 V, 1206 [3216 Metric] Rohs Compliant: Yes |Tt Electronics/welwyn ASC1206-47RFT5 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 32390 |
|
$0.0330 / $0.0960 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0132 / $0.0192 | Buy Now |
Part Details for ASC1206-47RFT5
ASC1206-47RFT5 CAD Models
ASC1206-47RFT5 Part Data Attributes
|
ASC1206-47RFT5
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
ASC1206-47RFT5
TT Electronics Welwyn Components
RESISTOR, 0.25W, 1%, 100ppm, 47ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for ASC1206-47RFT5
This table gives cross-reference parts and alternative options found for ASC1206-47RFT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASC1206-47RFT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BTBK47R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ASC1206-47RFT5 vs RK73H2BTBK47R0F |
AF1206FR-1347RL | Fixed Resistor, 0.25W, 47ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | ASC1206-47RFT5 vs AF1206FR-1347RL |
WR12X47R0FQR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | ASC1206-47RFT5 vs WR12X47R0FQR |
232272484709 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | ASC1206-47RFT5 vs 232272484709 |
232272464709 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | ASC1206-47RFT5 vs 232272464709 |
CRCW120647R0FKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | ASC1206-47RFT5 vs CRCW120647R0FKTABC |
RK73H2BGBK47R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | ASC1206-47RFT5 vs RK73H2BGBK47R0F |
RK73H2BRTTEB47R0F | RES,SMT,THICK FILM,47 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | KOA Corporation | ASC1206-47RFT5 vs RK73H2BRTTEB47R0F |
RC3216F470CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | ASC1206-47RFT5 vs RC3216F470CS |
WR12X47R0FQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | ASC1206-47RFT5 vs WR12X47R0FQ |