Part Details for ASC1206-1R8FT5 by TT Electronics Resistors
Overview of ASC1206-1R8FT5 by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASC1206-1R8FT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 40 Weeks Container: Reel | 0Reel |
|
$0.0175 | Buy Now |
Part Details for ASC1206-1R8FT5
ASC1206-1R8FT5 CAD Models
ASC1206-1R8FT5 Part Data Attributes
|
ASC1206-1R8FT5
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
ASC1206-1R8FT5
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.8ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for ASC1206-1R8FT5
This table gives cross-reference parts and alternative options found for ASC1206-1R8FT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASC1206-1R8FT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BLTD1R80F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.8ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | ASC1206-1R8FT5 vs RK73H2BLTD1R80F |
9C12063A1R80FLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.8ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | ASC1206-1R8FT5 vs 9C12063A1R80FLPF3 |
9C12063A1R80FLAFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.8ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | ASC1206-1R8FT5 vs 9C12063A1R80FLAFT |
CR081R80F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.8ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | ASC1206-1R8FT5 vs CR081R80F |
PWR12F1R80TFO | Fixed Resistor, 0.3333W, 1.8ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | ASC1206-1R8FT5 vs PWR12F1R80TFO |
RK73H2BTTDD1R80F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.8ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | ASC1206-1R8FT5 vs RK73H2BTTDD1R80F |
232272461808L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.8ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | ASC1206-1R8FT5 vs 232272461808L |
CR1206-4W-1R80FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.8ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | VENKEL LTD | ASC1206-1R8FT5 vs CR1206-4W-1R80FT-13 |
NMCR1206FG1R80 | RES,SMT,THICK FILM,1.8 OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | SEI Stackpole Electronics Inc | ASC1206-1R8FT5 vs NMCR1206FG1R80 |
D2512060A1808FPN | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.8ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | ASC1206-1R8FT5 vs D2512060A1808FPN |