Part Details for ASC1206-1R0FT5 by TT Electronics Welwyn Components
Overview of ASC1206-1R0FT5 by TT Electronics Welwyn Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ASC1206-1R0FT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC9941
|
Newark | Res, 1R, 1%, 0.25W, 1206, Thick Film, Resistor Case Style:1206 [3216 Metric], Resistance:1Ohm, Product Range:Asc Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:250Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Tt Electronics/welwyn ASC1206-1R0FT5 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 45000 |
|
$0.0200 / $0.0210 | Buy Now |
DISTI #
86T2537
|
Newark | Surface Mount Chip Resistor, Thick Film, Asc Series, 1 Ohm, 250 Mw, 1%, 200 V, 1206 [3216 Metric] Rohs Compliant: Yes |Tt Electronics/welwyn ASC1206-1R0FT5 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3148 |
|
$0.0630 / $0.1620 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0188 / $0.0238 | Buy Now |
Part Details for ASC1206-1R0FT5
ASC1206-1R0FT5 CAD Models
ASC1206-1R0FT5 Part Data Attributes
|
ASC1206-1R0FT5
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
ASC1206-1R0FT5
TT Electronics Welwyn Components
RESISTOR, 0.25W, 1%, 200ppm, 1ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for ASC1206-1R0FT5
This table gives cross-reference parts and alternative options found for ASC1206-1R0FT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASC1206-1R0FT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR12F1R00CT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | ASC1206-1R0FT5 vs CAR12F1R00CT |
CR1206-4W-1R00FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | VENKEL LTD | ASC1206-1R0FT5 vs CR1206-4W-1R00FSNT-13 |
CQ06W4F100KT5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | ASC1206-1R0FT5 vs CQ06W4F100KT5E |
AF1206FR-071RL | Fixed Resistor, 0.25W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | ASC1206-1R0FT5 vs AF1206FR-071RL |
RC1206FR-071RP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1ohm, 200V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | ASC1206-1R0FT5 vs RC1206FR-071RP |
RMCS1206FT1R00 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ASC1206-1R0FT5 vs RMCS1206FT1R00 |
SG73S2BLTDD1R00F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | ASC1206-1R0FT5 vs SG73S2BLTDD1R00F |
CR-06FLA----1R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | ASC1206-1R0FT5 vs CR-06FLA----1R |
SG73S2BLBK1R00F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | ASC1206-1R0FT5 vs SG73S2BLBK1R00F |
RC1206FR-101R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | ASC1206-1R0FT5 vs RC1206FR-101R |