Part Details for ASC1206-100KFT5 by TT Electronics plc
Overview of ASC1206-100KFT5 by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASC1206-100KFT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
756-ASC1206-100KFT5
|
Mouser Electronics | Thick Film Resistors - SMD 100K ohm 1% 200V AEC-Q200 RoHS: Compliant | 0 |
|
$0.0200 / $0.1400 | Order Now |
DISTI #
ASC1206-100KFT5
|
TTI | Thick Film Resistors - SMD 100K ohm 1% 200V AEC-Q200 pbFree: Pb-Free Min Qty: 50000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0128 | Buy Now |
Part Details for ASC1206-100KFT5
ASC1206-100KFT5 CAD Models
ASC1206-100KFT5 Part Data Attributes
|
ASC1206-100KFT5
TT Electronics plc
Buy Now
|
Compare Parts:
ASC1206-100KFT5
TT Electronics plc
|
Samacsys Manufacturer | TT Electronics |